Kern YKC-01 Thermal Printer, 78 mm Max Label Width, Euro

Subtotal (1 unit)*

€700.71

(exc. VAT)

€861.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€700.71

*price indicative

RS Stock No.:
921-159
Mfr. Part No.:
YKG-01
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Thermal Printer

Model Number

YKC-01

Application

Catering, Restaurants

Maximum Label Width

78mm

Handheld

No

Colour

Grey

Plug Type

Euro

Barcode

No

Depth

125mm

Weight

800g

Standards/Approvals

REACH

COO (Country of Origin):
JP
The Kern printer is a highly efficient dot Matrix device designed for packing and shipping applications, offering fast delivery and impressive packaging dimensions for ease of transport.

Net weight is approximately 2.8 kg for lightweight handling

Shipping weight totals 4.4 kg, ensuring portability

Power supply accommodates input voltages of 100 to 240 V AC

Includes a plug-in power supply for European countries

Optimal dimensions of 160x245x140 mm for Compact storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy