Dymo LabelManager 500TS Handheld Label Printer, 24mm Max Label Width, Euro Plug
- RS Stock No.:
- 754-5024
- Mfr. Part No.:
- S0946400
- Manufacturer:
- Dymo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-5024
- Mfr. Part No.:
- S0946400
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | LabelManager 500TS | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Keyboard Layout | QWERTY (UK) | |
| Resolution | 300dpi | |
| Connection Port | USB | |
| Width | 123mm | |
| Height | 312mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model LabelManager 500TS | ||
Application Office | ||
Maximum Label Width 24mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Keyboard Layout QWERTY (UK) | ||
Resolution 300dpi | ||
Connection Port USB | ||
Width 123mm | ||
Height 312mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CH
Related links
- Dymo LabelManager 500TS Handheld Label Printer Euro Plug
- Dymo LabelManager 500TS Label Printer UK Plug
- Dymo LabelManager 420P Handheld Label Printer Euro Plug
- Dymo LabelWriter 4XL Handheld Label Printer Euro Plug
- Brother PTE110VPC1 Handheld Label Printer Euro Plug
- Dymo LabelWriter 450 Duo Label Printer Euro Plug
- Dymo XTL XTL 300 Handheld Label Printer UK Plug
- Brother PTD210C1 Label Printer Euro Plug
