Brother PT-D800W Label Printer, 36mm Max Label Width, UK Plug

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€412.54

(exc. VAT)

€507.42

(inc. VAT)

RS Stock No.:
124-5152
Mfr. Part No.:
PTD800WZU1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Model

PT-D800W

Application

Industrial

Maximum Label Width

36mm

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY

Resolution

360dpi

Wireless

Yes

Dimensions

337 x 188 x 173mm

Connection Port

USB 1.1, USB 2.0, Wi-Fi

Weight

3.4kg

Width

337mm

Height

173mm

Depth

188mm

COO (Country of Origin):
CN

PT-D800W Labeller


The Brother PT-D800W professional PC style keyboard with integrated backlit high-resolution graphic LCD is ideal for cable marking, document archiving and asset labelling. The PT-D800W prints highly durable and crisp 360 dpi print resolution labels at speeds of up to 60mm/second

Prints durable labels from 3.5 mm to 36 mm in width
Quickly access the built-in templates for easily labelling cables, patch panels
360 dpi print resolution for crisp text, images and Barcodes
High-speed printing of up to 60mm/second
USB and WiFi connectivity
Professional laptop-style keyboard for easy and fast typing
Integrated carry handle and tape storage area perfect for being on the go

Supplied with

Ac adapter (UK Plug)
36 mm black on white TZe tape (8 m)
Keyboard and USB connection cables

Related links