Brother PT-D800W Handheld Label Printer, 36 mm Max Label Width, Type C - EU
- RS Stock No.:
- 179-7617
- Mfr. Part No.:
- PTD800WZG1
- Manufacturer:
- Brother
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-7617
- Mfr. Part No.:
- PTD800WZG1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | PT-D800W | |
| Application | Label Printer | |
| Maximum Label Width | 36mm | |
| Handheld | Yes | |
| Lines of Printing | 4 | |
| Keyboard | Yes | |
| Colour | Black | |
| Plug Type | Type C - EU | |
| Keyboard Layout | QWERTY | |
| Print Resolution | 360 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Computer Connectivity | Yes | |
| Connection Port | USB 3.0 | |
| Standards/Approvals | No | |
| Weight | 3.3kg | |
| Depth | 188mm | |
| Height | 173mm | |
| Width | 338mm | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Model Number PT-D800W | ||
Application Label Printer | ||
Maximum Label Width 36mm | ||
Handheld Yes | ||
Lines of Printing 4 | ||
Keyboard Yes | ||
Colour Black | ||
Plug Type Type C - EU | ||
Keyboard Layout QWERTY | ||
Print Resolution 360 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Computer Connectivity Yes | ||
Connection Port USB 3.0 | ||
Standards/Approvals No | ||
Weight 3.3kg | ||
Depth 188mm | ||
Height 173mm | ||
Width 338mm | ||
Print Speed 20mm/s | ||
- COO (Country of Origin):
- CN
Brother P-touch Label Marker
The Brother PT-D800W is a professional label marker with USB and Wi-Fi. It can also be controlled using a smartphone. This kit includes a keyboard with an integrated LCD, laminated TZe labelling tapes, an AC adapter, USB cable and a keyboard cable.
Features and Benefits
• Automatic full and half cutter
• Back-belt printing for scratch resistant labels
• HSe heat-shrinkable tubes
• Integrated and removable LCD keyboard
• Optional Li-ion battery
• Uses 14 fonts and 10 styles
Applications
• Categorize folders
• Organize shelves
Related links
- Brother PT-D210VP Handheld Label Printer Type C - EU
- Brother PT-H110 Handheld Label Printer Type C - EU
- Brother PT‑E920BT Handheld Label Printer USB
- Brother PT-H110 Label Printer Type C - EU
- Brother PT-D210 Handheld Label Printer Type G - British 3-Pin
- Brother PT-H500 Handheld Label Printer Type G - British 3-Pin
- Dymo LabelManager 210D Handheld Label Printer Type C - EU
- Brady Label Printer Handheld Label Printer Kit Type C - EU
