Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width, Type C - EU

Subtotal (1 unit)*

€48.76

(exc. VAT)

€59.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.76

*price indicative

RS Stock No.:
179-7622
Mfr. Part No.:
PTH110ZG1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion

Model Number

PT-H110

Application

Label Printer

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Colour

Black

Plug Type

Type C - EU

Keyboard Layout

QWERTY

Print Resolution

180 dpi

Computer Connectivity

Yes

Barcode

Yes

Cutter

Automatic

Width

111mm

Weight

400g

Standards/Approvals

No

Depth

204mm

Height

58mm

Print Speed

20mm/s

COO (Country of Origin):
PH

Brother P-Touch Label Printer


The Brother PT-H110 is a versatile and portable label printer. It uses 3 fonts, 14 frames and over 250 symbols. The kit includes a 12mm starter tape.

Features and Benefits


• Back-belt printing for scratch-resistant labels

• Built-in memory stores up to 15 labels

• Easy to handle QWERTY keypad

• Graphic display

• Lightweight and compact design

• Mirror print and numbering function

• Optional AC adapter

• Uses laminated TZe tape

Applications


• Categorize folders

• Organize shelves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy