Brother PT-D210VP Handheld Label Printer, 12 mm Max Label Width, Type C - EU

Subtotal (1 unit)*

€73.68

(exc. VAT)

€90.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.68

*price indicative

RS Stock No.:
179-7613
Mfr. Part No.:
PTD210VPZG1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Battery Type

Rechargeable Lithium-ion

Model Number

PT-D210VP

Application

Label Printer

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Colour

Black

Plug Type

Type C - EU

Keyboard Layout

QWERTY

Print Resolution

180 dpi

Computer Connectivity

Yes

Cutter

Automatic

Barcode

Yes

Width

157mm

Standards/Approvals

No

Weight

490g

Height

68mm

Depth

149mm

Print Speed

20mm/s

COO (Country of Origin):
PH
The compact labelling machine that's quick and simple to use. You can create decorative labels with various patterns using the built-in templates using the easy-to-read graphic display.Includes AC adapter, tape cassette and carry case.Prints labels up to 12mm in width. Compact and lightweight. Easy-to-use functions. Many fonts, frames and symbols. Built-in label cutter Organise your workplace through the clear identification of important items with a Brother P-touch label.

Create decorative labels with various patterns

Graphic display for easy label editing

Fast print speed of 20mm/second

Supplied with tape cassette, AC adapter and carry case

Prints 3.5, 6, 9 and 12mm labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy