Brother PT-H110 Label Printer, 12 mm Max Label Width, Type C - EU

Subtotal (1 unit)*

€54.19

(exc. VAT)

€66.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.19

*price indicative

RS Stock No.:
288-3568
Distrelec Article No.:
301-04-366
Mfr. Part No.:
PTH110C1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

PT-H110

Printer Type

Portable Label Printer

Maximum Label Width

12mm

Keyboard

Yes

Plug Type

Type C - EU

Keyboard Layout

QWERTY

Connection Port

USB

Depth

111mm

Standards/Approvals

REACH Complaint, RoHS

Width

58mm

Height

204mm

COO (Country of Origin):
PH
The handheld labelling machine offers great functionality for day-to-day office labelling. With a wide range of features including sequential numbering, vertical and reverse text modes, and a memory capacity for frequently used labels, this compact labeller is perfect for use in various settings.

Prints 3.5, 6, 9 and 12mm durable laminated labels

Easy-to-read 16 character graphic LCD display

Maximum print height of 9mm

Create labels containing up to 80 characters per label

Print up to 9 copies of your label, or automatically print up to 9 sequential numbers

Choose from 3 different text fonts, 15 decorative frames and 253 symbols

Standard label length of 30mm - 300mm

180dpi print resolution for crisp, legible text

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy