Dymo 2122967 Handheld Label Printer Kit, 24 mm Max Label Width, Type G

Subtotal (1 unit)*

€504.70

(exc. VAT)

€620.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€504.70

*price indicative

RS Stock No.:
234-2922
Mfr. Part No.:
2122967
Manufacturer:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Battery Type

Rechargeable Lithium-ion

Product Type

Label Printer Kit

Model Number

2122967

Application

Industrial

Maximum Label Width

24mm

Lines of Printing

4

Handheld

Yes

Keyboard

Yes

Colour

Black

Plug Type

Type G

Wireless Connectivity

No

Keyboard Layout

ABC

Patch - Panels

Yes

Cutter

Electronic

Computer Connectivity

Yes

Print Resolution

180 dpi

Heat Shrink Tube

Yes

Barcode

Yes

Connection Port

Adapter Power Cable

Height

220mm

Width

102mm

Standards/Approvals

ISO 9001 ISO 14001 REACH RoHS WEEE

Weight

1.81kg

Depth

120mm

Print Speed

10.16mm/s

COO (Country of Origin):
CN
The Dymo PC-connected or portable labelling tool create labels up to 24 mm width. Transfer files including barcodes from DYMO ID™ software* on PC to the Rhino 6000+ for easy editing on the job. Print 8 barcode types including Code 39, Code 128, Codabar, UPC A/E, EAN 8/13, PDF 417, code 39 mod 43 variant and QR code. Symbol library includes more than 250 pre-programmed industry symbols, terms, fractions and punctuation marks. Meets key ANSI and TIA/EIA-606-B industry labelling standards.

Unit Dimensions 75 x 137.16 x 246.38 mm

Weight 1.81 kg

Mac®/PC Compatible PC only

Accepts label sizes 6 mm, 9 mm, 12 mm, 19 mm, 24 mm

Tape platform IND

Resolution 180 dpi

Printing system thermal transfer

Print speed 10.16 mm/sec

Barcodes

Cutter type electronic

Batteries rechargeable

AC adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy