Phoenix Contact THERMOMARK GO SET Handheld Label Printer Kit, 24 mm Max Label Width

Subtotal (1 unit)*

€468.68

(exc. VAT)

€576.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€468.68

*price indicative

RS Stock No.:
237-6644
Mfr. Part No.:
1221548
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Kit

Model Number

THERMOMARK GO SET

Application

Marking System

Maximum Label Width

24mm

Lines of Printing

1

Handheld

Yes

Print Resolution

203 dpi

Weight

3.41kg

Depth

70mm

Height

175mm

Width

135mm

Standards/Approvals

No

COO (Country of Origin):
CN

Phoenix Contact Label Printer Kit, 1 Line of Printing, 24mm Maximum Label Width - 1221548


This portable label printer kit by Phoenix Contact is a versatile solution for marking materials in cartridge format. It comes with a range of accessories in a practical case, making it easy to use on the go. The printer can handle pre-punched labels as well as continuous format materials up to a width of 24 mm, making it suitable for various marking applications.

Features & Benefits


• Maintenance-free operation with proven thermal transfer printer technology

• Printing of both punched and continuous adhesive labels, insert labels, and shrink sleeves

• Operated entirely via digital devices using the MARKING system app for user-friendly operation

• Printing materials in cartridge format that include both the material to be marked and the appropriate ink ribbon

• Easy material change with the uniform GO SERIES cartridge system

• Ideal protection and transport with a robust and practical case

Applications


• Suitable for marking systems in various industries for labelling and organisation purposes

• Used for creating application-specific marking solutions in a user-friendly manner

• Ideal for easy and efficient storage, transportation, and protection of the printing system

Can it print both pre-punched labels and continuous format materials?


Yes, the printer can handle both types of materials up to a width of 24 mm.

Is the printer easy to operate via digital devices?


Yes, it can be operated entirely through the MARKING system app for user-friendly navigation.

What makes this printer ideal for mobile use?


The printer comes in a practical case with accessories and is designed for maximum portability and protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy