Brady M21 Handheld Label Printer Belt Clip
- RS Stock No.:
- 242-5255
- Distrelec Article No.:
- 302-61-510
- Mfr. Part No.:
- M21-BELTCLIP
- Manufacturer:
- Brady
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 242-5255
- Distrelec Article No.:
- 302-61-510
- Mfr. Part No.:
- M21-BELTCLIP
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Belt Clip | |
| Model Number | M21 | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Patch - Panels | No | |
| Computer Connectivity | No | |
| Heat Shrink Tube | No | |
| Barcode | No | |
| Weight | 36.39g | |
| Standards/Approvals | EU | |
| Height | 68.58mm | |
| Width | 57.15mm | |
| Depth | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Belt Clip | ||
Model Number M21 | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Wireless Connectivity No | ||
Patch - Panels No | ||
Computer Connectivity No | ||
Heat Shrink Tube No | ||
Barcode No | ||
Weight 36.39g | ||
Standards/Approvals EU | ||
Height 68.58mm | ||
Width 57.15mm | ||
Depth 10.16mm | ||
- COO (Country of Origin):
- MY
The Brady Belt Clip is used to attach M210 and M211 category label printer to the belt.
Compaitable with M210 and M211 label printer
Black in colour
Related links
- Brady M21 Handheld Label Printer Magnet Holder
- Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX THERMOMARK GO Printers
- Brady M510 Label Printer UK Handheld Label Printer, 38.1 mm Max Label Width
- Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width
- Brady M410 Portable Label Printer Kit Handheld Label Printer, 25.4 mm Max Label Width
- Brady 177181 Handheld Label Printer EU
- Brady M410 Label Printer UK Handheld Label Printer EU, UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
