Brady M610 Handheld Label Printer, 50.8 mm Max Label Width, EU
- RS Stock No.:
- 270-6362
- Distrelec Article No.:
- 303-88-453
- Mfr. Part No.:
- M610-AZERTY-BT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€726.19
(exc. VAT)
€893.21
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €726.19 |
*price indicative
- RS Stock No.:
- 270-6362
- Distrelec Article No.:
- 303-88-453
- Mfr. Part No.:
- M610-AZERTY-BT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Battery Type | Enhanced Gen3 Lithium-ion | |
| Product Type | Label Printer | |
| Model Number | M610 | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | EU | |
| Keyboard Layout | AZERTY | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | USB | |
| Weight | 50g | |
| Standards/Approvals | MIL-SPEC, ESA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Battery Type Enhanced Gen3 Lithium-ion | ||
Product Type Label Printer | ||
Model Number M610 | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type EU | ||
Keyboard Layout AZERTY | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Yes | ||
Connection Port USB | ||
Weight 50g | ||
Standards/Approvals MIL-SPEC, ESA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady Label Printer help to get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance. This printer offers widest range of data entry options. Plus it can print 4500 labels on a full charge. Print labels at 50.80 mm per second print speed.
Import and save files and lists with graphics
Store and import data files from USB thumb drive
Work longer with an enhanced Gen3 Li ION battery
Design and print labels using a keypad or desktop software
Get the durability your work demands. Do more with enhanced capabilities like Bluetooth connectivity, military grade shock resistance, below freezing operating temps and the widest range of data entry options. Plus, print up to 4,500 labels on a full charge. This printer ships in a hard case.
Design and print labels using a keypad, mobile app or desktop software
Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge
Stay connected wherever your work happens with enhanced Bluetooth technology
Easily import and export label files, lists and graphics to the printer through USB 2.0 port (Type A and B) or USB flash drive
Print labels at 50.80 mm per second print speed
Get added durability with a printer that is resistant to military-grade shocks (MIL-STD-810G) and 1.80 m drops
Operate your printer in -18° - 46°C temperatures
Related links
- Brady M610 Handheld Label Printer EU
- Brady M610 Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady M710 Handheld Label Printer EU
- Brady M611 Handheld Label Printer EU
- Brady M611 Handheld Label Printer UK
- Brady M611 Handheld Label Printer Type G - British 3-Pin
- Brady M710 Handheld Label Printer UK
