Brady M710 Handheld Label Printer, 50.8 mm Max Label Width, EU

Subtotal (1 unit)*

€998.68

(exc. VAT)

€1,228.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€998.68

*price indicative

RS Stock No.:
270-6368
Distrelec Article No.:
303-88-456
Mfr. Part No.:
M710-AZERTY-EU
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Model Number

M710

Application

Printer

Maximum Label Width

50.8mm

Handheld

Yes

Keyboard

Yes

Plug Type

EU

Keyboard Layout

AZERTY

Heat Shrink Tube

Yes

Barcode

Yes

Print Resolution

300 dpi

Computer Connectivity

Yes

Connection Port

USB 2.0

Depth

116.75mm

Height

345.20mm

Width

240.03mm

Standards/Approvals

ISO 5748

Weight

2.45kg

RoHS Status: Exempt

COO (Country of Origin):
MY
The Brady mobile printer is a one device and provides 100s of applications. Print on the toughest label materials around. This printer print 3 inches per second and cut labels automatically. Prints text, barcodes, shapes and images. This printer work longer and print 4500 labels on a full battery charge.

Shop to field flexibility

lightning and fast print speeds

Use keypad or software to print labels

Label saving and sharing with data imports

More speed. Less mess. It’s our fastest, most advanced portable printer yet. Print 76.2 mm per second. Auto-cut labels. Work all day on one charge. Use one device for 100’s of applications, printing on the toughest materials around.

Get lightning-fast print speeds: 76.2 mm per second, plus cut labels automatically

Work longer – print 4,500 labels on a full battery charge

Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust

Print what you need, how you need – text, barcodes, shapes and images using a keypad or software

Get shop-to-field flexibility with label saving, sharing and data imports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy