Brady Yellow Cable Labels, 128 mm Width, 100 Per Pack Qty, 128 mm
- RS Stock No.:
- 146-137
- Mfr. Part No.:
- LC-128X15-B7644
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€220.15
(exc. VAT)
€270.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €220.15 | €2.202 |
*price indicative
- RS Stock No.:
- 146-137
- Mfr. Part No.:
- LC-128X15-B7644
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 128mm | |
| Label Quantity | 100Per Pack | |
| Label Length | 128mm | |
| Background Colour | Yellow | |
| Laminated | Yes | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Compatible Printers | 360XPlusII, MVP200, BP3481, MVP300, BP2461, Thermal Transfer Printer, PR600, IP300, PR200, IP600, 300XPlusII, 600XPlusII, PR300, BP6441 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 128mm | ||
Label Quantity 100Per Pack | ||
Label Length 128mm | ||
Background Colour Yellow | ||
Laminated Yes | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
Compatible Printers 360XPlusII, MVP200, BP3481, MVP300, BP2461, Thermal Transfer Printer, PR600, IP300, PR200, IP600, 300XPlusII, 600XPlusII, PR300, BP6441 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Laminat™ label holder
Permanent marker protection ensured by polyester film.
Meets the need for halogen-free products that are increasingly required for mass transport applications and in halogen-free cables.
Excellent fire retardant properties and minimal fume emission.
Easy label application without bubbles or folding.
Ideal for use with TLS, IDXPERT and ID PAL printers.
Service life: 10 → 15 years minimum without losing grip.
Related links
- Brady Yellow Cable Labels 100 Per Pack Qty, 71 mm
- Brady Yellow Cable Labels 100 Per Pack Qty, 65 mm
- Brady Yellow Cable Labels 100 Per Pack Qty, 103 mm
- Brady Yellow Cable Labels 250 Per Pack Qty, 60 mm
- Brady Yellow Cable Labels 50 Per Pack Qty, 152.4 mm
- Brady on Yellow Cable Labels 15 mm Label Length, 15 mm Label Width
- Brady on Yellow Cable Labels 9 mm Label Length, 9 mm Label Width
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 63.5mm Height
