Dymo White Black Print Label Roll, 57 mm Width, 91 mm
- RS Stock No.:
- 170-391
- Mfr. Part No.:
- 2191636
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€75.64
(exc. VAT)
€93.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.64 |
*price indicative
- RS Stock No.:
- 170-391
- Mfr. Part No.:
- 2191636
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 57mm | |
| Background Colour | White | |
| Label Length | 91mm | |
| Print Colour | Black | |
| Material | Paper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 57mm | ||
Background Colour White | ||
Label Length 91mm | ||
Print Colour Black | ||
Material Paper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Dymo Continuous Paper Rolls help stay organized to easily design and print customer receipts or any paper record, unlimited by length. Customize your print with text, company logos, barcodes, QR codes, images and more.
300DPI crystal clear prints for your prices and QR codes
Direct thermal printing process so there is no need for messy and expensive ink or toner cartridges
Related links
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label Roll 900 Per Roll Qty, 64 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 159 mm
- Dymo White Black Print Label Roll 54 mm
- Dymo White Black Print Label Roll 59mm Height, 170Per Roll Qty
- Dymo White Black Print Label Roll 350 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 110 Per Roll Qty, 190 mm
