Phoenix Contact Yellow Yellow Print Label Roll, 15 mm Width, 2500 Per Roll Qty, 9 mm
- RS Stock No.:
- 268-878
- Mfr. Part No.:
- 0800236
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€137.89
(exc. VAT)
€169.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.89 |
*price indicative
- RS Stock No.:
- 268-878
- Mfr. Part No.:
- 0800236
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | Yellow | |
| Label Length | 9mm | |
| Print Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 2500Per Roll | ||
Background Colour Yellow | ||
Label Length 9mm | ||
Print Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fabric Label is expertly designed for durable and reliable device marking. Crafted from a textile foil, it offers remarkably low restoring forces, allowing for seamless application even on edges and curves. The vibrant yellow colour and customisation options make it an ideal choice for various labelling needs. With a generous supply of 2500 individual labels on a roll, this product ensures efficient marking solutions for businesses. Additionally, it is engineered for compatibility with a range of thermal transfer printing technologies, providing high resilience against solvents and mechanical influences.
Labels come in a convenient roll format for efficient usage
Designed without silicone and halogen promoting environmental safety
Compliant with multiple international standards ensuring reliability
Suitable for a wide range of applications in diverse environments
Shelf life of two years ensures longevity and cost effectiveness
Related links
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- Phoenix Contact Yellow Yellow Print Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact Yellow Label 2500 Per Roll Qty, 6 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
- Phoenix Contact White Label 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Label Roll 2500 Per Roll Qty, 8 mm
