Phoenix Contact Silver, Silver Silver Print Label, 15 mm Width, 2500 Per Roll Qty, 9 mm
- RS Stock No.:
- 497-386
- Mfr. Part No.:
- 0800347
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 497-386
- Mfr. Part No.:
- 0800347
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Background Colour | Silver, Silver | |
| Print Colour | Silver | |
| Product Type | Label | |
| Label Width | 15 mm | |
| Label Quantity | 2500 Per Roll | |
| Label Length | 9 mm | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Material | Polyester | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Background Colour Silver, Silver | ||
Print Colour Silver | ||
Product Type Label | ||
Label Width 15 mm | ||
Label Quantity 2500 Per Roll | ||
Label Length 9 mm | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Material Polyester | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact EMLS (15X9)R SR is a cutting-edge safety label designed for high-security applications. Made with a special adhesive, this unlabelled device marker effortlessly combines durability with functionality, making it an essential tool for ensuring clear identification in a variety of environments. Crafted from premium polyester, the label excels in resisting mechanical wear and solvent exposure, ensuring lasting performance while maintaining clarity of information. Ideal for industrial use, it meets various stringent testing standards, ensuring compliance and reliability. The EMLS label can be customised with high-quality thermal transfer printing, offering flexibility in content management. Experience confidence in labelling that withstands the test of time and environmental challenges, perfect for critical applications where safety is paramount.
Designed to be tamper-proof, ensuring integrity in identification
Provides a clear triangular pattern upon removal, enhancing security awareness
Offers high resistance to solvents and mechanical impacts when used with the appropriate ribbon
Customisable printing service allows for tailored content to suit specific needs
UL listed materials ensure compliance with recognised safety standards
Resistant to extreme temperatures, functioning efficiently up to 150 °C
Comprehensive environmental testing confirms durability in harsh conditions
Simple adhesion application for easy installation in various locations
Accommodates significant numbers of labels per roll, enhancing cost-efficiency
Related links
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact White Label 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label 1000 Per Roll Qty, 12 mm
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- HellermannTyton Yellow Label Roll 10000 Per Pack Qty, 9 mm
