Phoenix Contact Yellow Yellow Print Label Roll, 20 mm Width, 1 Per Pack Qty, 40 m
- RS Stock No.:
- 268-796
- Mfr. Part No.:
- 0803453
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€147.46
(exc. VAT)
€181.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.46 |
*price indicative
- RS Stock No.:
- 268-796
- Mfr. Part No.:
- 0803453
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 20mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | Yellow | |
| Label Length | 40m | |
| Print Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 20mm | ||
Label Quantity 1Per Pack | ||
Background Colour Yellow | ||
Label Length 40m | ||
Print Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label is expertly designed for the identification of diverse equipment in control systems and cabinet building. The yellow labelling offers high visibility, making it ideal for professional environments. Crafted for use with thermal transfer printers, it enables efficient and durable custom labelling solutions. Thanks to its robust composition, including silicone and halogen-free materials, this marker excels in various environmental conditions, ensuring reliability and longevity.
Offers a wide selection of custom sizes and designs
Features a substantial shelf life of two years for longevity
Tested for resistance against various solvents ensuring durability
Supports easy handling with a roll format that simplifies application
Exceeds industry standards for environmental compliance
Related links
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Brady Yellow Yellow Print Label Roll 25 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Black Yellow Print Label Roll 25 mm
- Dymo White Yellow Print Label Roll 240 Per Pack Qty, 89 mm
