HellermannTyton Silver Silver Print Label, 101.6 mm Width, 250 Per Pack Qty, 74 mm
- RS Stock No.:
- 433-711
- Mfr. Part No.:
- 596-90003
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 250 units)*
€494.58
(exc. VAT)
€608.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €494.58 | €1.978 |
*price indicative
- RS Stock No.:
- 433-711
- Mfr. Part No.:
- 596-90003
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 101.6mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Silver | |
| Label Length | 74mm | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 101.6mm | ||
Label Quantity 250Per Pack | ||
Background Colour Silver | ||
Label Length 74mm | ||
Print Colour Silver | ||
Laminated Yes | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Label is a tamper-evident thermal transfer label designed for highly visible identification. It consists of a two-part label with a transparent protective laminate, ensuring resistance to dirt, abrasion, and harsh environments.
High durability in outside use
RoHS compliant
Related links
- HellermannTyton Silver Silver Print Label 250 Per Pack Qty, 160 mm
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 27 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton Silver Silver Print Label Roll 500 Per Pack Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 7 mm
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
