HellermannTyton Silver Silver Print Label, 101.6 mm Width, 250 Per Pack Qty, 160 mm

Subtotal (1 box of 250 units)*

€557.58

(exc. VAT)

€685.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€557.58€2.23

*price indicative

RS Stock No.:
433-713
Mfr. Part No.:
596-90000
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Label Width

101.6mm

Label Quantity

250Per Pack

Label Length

160mm

Background Colour

Silver

Print Colour

Silver

Laminated

Yes

Material

Polyester

Standards/Approvals

No

Compatible Printers

Thermal Transfer Printer

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Label is a tamper-evident thermal transfer label designed for highly visible identification. It consists of a two-part label with a transparent protective laminate, ensuring resistance to dirt, abrasion, and harsh environments.

High durability in outside use

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy