Phoenix Contact White Label Roll, 40 m Width, 1 Per Pack Qty, 40 m
- RS Stock No.:
- 487-342
- Mfr. Part No.:
- 0803713
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-342
- Mfr. Part No.:
- 0803713
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 40m | |
| Label Quantity | 1Per Pack | |
| Label Length | 40m | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 40m | ||
Label Quantity 1Per Pack | ||
Label Length 40m | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Innovative product is designed for versatile and temporary labelling solutions. Perfectly suited for dynamic environments, it boasts a high quality adhesive that ensures reliable stickiness while remaining easy to remove without leaving any residue. This product is ideal for users seeking flexible labelling options that maintain a professional appearance. Its compatibility with various thermal transfer printers makes it a convenient choice for personalized labelling needs. The EML-RM meets stringent industry standards, ensuring durability and longevity under various conditions. With excellent chemical resistance and a wide operating temperature range, this versatile label will perform regardless of the setting, making it an essential addition to any labelling toolkit. Experience the combination of functionality and efficiency with the EML-RM, designed to streamline your organization process.
The label is crafted from high quality polyester for enhanced durability
It withstands exposure to various solvents and chemicals which ensuring longevity
Designed for compatibility with thermal transfer printers offering customization
The product is UL listed confirming compliance with industry safety standards
This versatile label can be used for indoor and outdoor applications
It is silicone and halogen free promoting environmentally friendly usage
Designed for easy application which ensuring quick and efficient label placement
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 300 Per Roll Qty, 40 mm
- Phoenix Contact Yellow Yellow Print Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48 m
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
