Phoenix Contact White Label Roll, 40 m Width, 1 Per Roll Qty, 40 m
- RS Stock No.:
- 498-275
- Mfr. Part No.:
- 0804540
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€290.51
(exc. VAT)
€357.33
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €290.51 |
*price indicative
- RS Stock No.:
- 498-275
- Mfr. Part No.:
- 0804540
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 40m | |
| Label Quantity | 1Per Roll | |
| Background Colour | White | |
| Label Length | 40m | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | |
| Standards/Approvals | EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EU RoHS, cULus Recognised Approval ID: MH48542, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, CSA Approval ID: 70191766 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 40m | ||
Label Quantity 1Per Roll | ||
Background Colour White | ||
Label Length 40m | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | ||
Standards/Approvals EN ISO 1518-1:2023, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, EU RoHS, cULus Recognised Approval ID: MH48542, REACH, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2020-12, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, CSA Approval ID: 70191766 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 300 Per Roll Qty, 40 mm
- Phoenix Contact White Label 1 Per Roll Qty, 40000 mm
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40000 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
