Phoenix Contact Silver Silver Print Label, 26.5 mm Width, 1000 Per Roll Qty, 12 mm
- RS Stock No.:
- 517-966
- Mfr. Part No.:
- 0800353
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-966
- Mfr. Part No.:
- 0800353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 26.5mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 12mm | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208, DIN EN 61010-1, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, ANSI/UL 969-2018:03, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 26.5mm | ||
Label Quantity 1000Per Roll | ||
Label Length 12mm | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208, DIN EN 61010-1, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 175:2010, ANSI/UL 969-2018:03, EU RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact safety label with a specialist adhesive offers not only functionality but also security through its tamper-proof design. Crafted for durability, this product ensures that important information is effectively marked and easily readable while resisting damage from solvents and mechanical stress. The printing technology employed is optimised for various thermal transfer systems, ensuring crisp, clear labelling that adheres flawlessly to its designated surfaces. Whether used as a nameplate or a seal label, this versatile solution promises an efficient setup and long-lasting performance, enabling its use in demanding environments. With a robust polyester construction and silver finish, it's specifically designed to maintain its integrity even in challenging conditions, appealing to professionals who require reliable and efficient marking solutions.
Manipulation-proof construction enhances security
Designed for high solvent resistance when combined with appropriate ribbons
Custom printing service available to meet specific requirements
Durable performance is ensured against mechanical influences
Outstanding chemical resistance makes it suitable for industrial applications
Environmentally compliant materials affirm commitment to sustainability
Available individually packaged for convenience and efficiency
Related links
- Phoenix Contact Silver Silver Print Label 1000 Per Roll Qty, 12 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- WAGO White White Print Label Roll 1000 Per Roll Qty
- RS PRO White Black Print Label Roll 220 Per Roll Qty, 50 mm
- Phoenix Contact Silver Black Print Label Roll 1 Per Roll Qty, 54 mm
- WAGO Silver Silver Print Label 500 Per Roll Qty
