Phoenix Contact White Label Roll, 40 m Width, 1 Per Roll Qty, 40 m
- RS Stock No.:
- 498-143
- Mfr. Part No.:
- 1117364
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€184.25
(exc. VAT)
€226.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.25 |
*price indicative
- RS Stock No.:
- 498-143
- Mfr. Part No.:
- 1117364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 40m | |
| Label Quantity | 1Per Roll | |
| Background Colour | White | |
| Label Length | 40m | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2 | |
| Standards/Approvals | DIN 50018, DIN EN 60068-2-11:2000-02, CSA Approval ID:70191766, UL-listed, cULus Recognised Approval ID:MH48542, RoHS, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 40m | ||
Label Quantity 1Per Roll | ||
Background Colour White | ||
Label Length 40m | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2 | ||
Standards/Approvals DIN 50018, DIN EN 60068-2-11:2000-02, CSA Approval ID:70191766, UL-listed, cULus Recognised Approval ID:MH48542, RoHS, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label stands as a versatile and reliable solution for effective equipment identification in various industrial applications. Crafted for durability, this self-adhesive device marker is designed to withstand harsh environments and is suitable for controller, system, and control cabinet building. Its exceptional resistance to solvents and mechanical influences is achieved when paired with the appropriate ink ribbon, ensuring that your labelling stays intact even in the most demanding conditions.
Offers a variety of customisation options to suit diverse marking needs
Resilient against environmental factors ensuring reliability over time
Available in multiple sizes and colours catering to specific application requirements
Facilitates easy application and repositioning improving operational efficiency
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact White Label Roll 300 Per Roll Qty, 40 mm
- Phoenix Contact White Label Roll 1 Per Pack Qty, 40000 mm
- Phoenix Contact White Label 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm
