Phoenix Contact Silver Label Roll, 100 mm Width, 250 Per Roll Qty, 50 mm
- RS Stock No.:
- 517-774
- Mfr. Part No.:
- 1128352
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€773.52
(exc. VAT)
€951.43
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €773.52 |
*price indicative
- RS Stock No.:
- 517-774
- Mfr. Part No.:
- 1128352
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 100mm | |
| Label Quantity | 250Per Roll | |
| Label Length | 50mm | |
| Background Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 100mm | ||
Label Quantity 250Per Roll | ||
Label Length 50mm | ||
Background Colour Silver | ||
Material Polyester | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600 | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 175:2010, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 32 mm
- Phoenix Contact Silver Label Roll 1 Per Roll Qty, 20 m
- Phoenix Contact Silver Label 3000 Per Roll Qty, 50 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 40 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
