Phoenix Contact Silver Label Roll, 85 mm Width, 250 Per Roll Qty, 32 mm

Subtotal (1 unit)*

€409.78

(exc. VAT)

€504.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€409.78

*price indicative

RS Stock No.:
521-249
Mfr. Part No.:
0800680
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

85mm

Label Quantity

250Per Roll

Label Length

32mm

Background Colour

Silver

Material

PVC

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1

Standards/Approvals

275

COO (Country of Origin):
DE
The Phoenix Contact Labelling solution designed for utmost flexibility and durability. Crafted from a soft, highly flexible PVC film, this label easily conforms to uneven surfaces, ensuring a perfect fit wherever it’s applied. Ideal for outdoor use, it boasts a remarkable resistance to a temperature range of -40 °C to 90 °C, making it suitable for diverse environments. The label features a silver finish and comes in a roll, allowing for custom labelling capabilities with a variety of thermal transfer printers, tailored to meet individual requirements. With 250 labels per roll, this product not only meets but exceeds expectations for high quality, long-lasting identification in various applications.

Constructed from high quality flexible PVC film for easy application

Resistant to harsh environmental conditions for lasting performance

Supports various thermal transfer technologies for versatile printing options

Adhesive mounting type ensures secure placement on multiple surfaces

Custom labelling services available to meet specific marking needs

Designed for outdoor durability maintaining integrity for up to eight years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy