Phoenix Contact Grey Label Roll, 109 mm Width, 500 Per Roll Qty, 109 mm
- RS Stock No.:
- 521-129
- Mfr. Part No.:
- 0803898
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€326.09
(exc. VAT)
€401.09
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €326.09 |
*price indicative
- RS Stock No.:
- 521-129
- Mfr. Part No.:
- 0803898
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 109mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Grey | |
| Label Length | 109mm | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, REACH, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | |
| Compatible Printers | THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 109mm | ||
Label Quantity 500Per Roll | ||
Background Colour Grey | ||
Label Length 109mm | ||
Material Polyester | ||
Standards/Approvals EU RoHS, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, REACH, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | ||
Compatible Printers THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 109 mm
- Brady R6000HF Light Grey Label Roll 12.7mm Height, 10000Per Roll Qty
- Brady Light Grey Label Roll 1000 Per Roll Qty
- Brady R4300 50.8mm Width 3000Per Roll Qty
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 46 mm
- Phoenix Contact Pastel Turquoise Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
