Phoenix Contact Orange Label, 48 m Width, 1 Per Roll Qty, 48 m

Subtotal (1 unit)*

€532.78

(exc. VAT)

€655.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€532.78

*price indicative

RS Stock No.:
521-135
Mfr. Part No.:
0804199
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

48m

Label Quantity

1Per Roll

Label Length

48m

Background Colour

Orange

Material

Polyvinyl Chloride

Compatible Printers

THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600

Standards/Approvals

DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 4892-2:2021-11, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, REACH, EU RoHS, IEC 60068-2-2:2007-07

COO (Country of Origin):
BE
The Phoenix Contact highly flexible label is expertly designed for device marking, offering unparalleled adaptability to uneven surfaces. Manufactured from soft PVC film, it proves to be both outdoor-durable and aesthetically pleasing, ensuring a professional appearance in any environment. Its robust thermal transfer technology enables high resistance to solvents and mechanical influences, making it ideal for various applications. Whether used for labelling at extreme temperatures or in challenging conditions, this label adheres firmly, thanks to its adhesive backing. The innovative design allows for custom labelling, catering precisely to your requirements. With a generous text field size, it accommodates clear and concise information for efficient identification.

Outdoor durability for up to 8 years under extreme temperatures

Features a high-quality appearance that enhances device visibility

Resilient to various solvents and mechanical stresses

Flexibly designed to mould around uneven surfaces for a secure fit

Includes custom labelling services tailored to specific needs

Related links