Brady Orange Orange Print Label Roll, 101 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9095
- Mfr. Part No.:
- B30C-4000-7569-OR
- Manufacturer:
- Brady
Subtotal (1 unit)*
€251.63
(exc. VAT)
€309.50
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.63 |
*price indicative
- RS Stock No.:
- 177-9095
- Mfr. Part No.:
- B30C-4000-7569-OR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101mm | |
| Label Quantity | 1Roll | |
| Background Colour | Orange | |
| Label Length | 30.5m | |
| Print Colour | Orange | |
| Laminated | No | |
| Material | Vinyl | |
| Standards/Approvals | Halogen Free, REACH, RoHS, ISO 9001:2015, UL Recognised (UL969), CSA | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101mm | ||
Label Quantity 1Roll | ||
Background Colour Orange | ||
Label Length 30.5m | ||
Print Colour Orange | ||
Laminated No | ||
Material Vinyl | ||
Standards/Approvals Halogen Free, REACH, RoHS, ISO 9001:2015, UL Recognised (UL969), CSA | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
- COO (Country of Origin):
- MX
Brady Continuous Indoor/Outdoor Vinyl Tape
The Brady B-7569 is ideal for indoor/outdoor facility, including 5S, safety, warning, pipe equipment, visual workplace labels and pipe markers. The tape has dimensions of 101mmx30m. This label tape is made of pressure-sensitive polyester which is flexible and dimensionally stable making it ideal to be used in cold storage warehouses, coolers or freezers. It adheres to low-surface energy items such as PVC piping's, blow-moulded equipment cases, ABS plastics and recycled plastics. The aggressive adhesive label allows this product to be used at extremely low temperatures of -40°F and be applied on surfaces with -10°F temperature. It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. Compatible with Brady BBP31 and BBP33 printers. It is used in General and industrial ID.
Features and Benefits
• Resistant to oils, water and mild chemicals
• Can be used with thermal transfer print technology
• Adheres to irregular, rough and curved surfaces
Related links
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Clear Clear Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
