TE Connectivity White White Print Label Printer Roll, 25.4 mm Width, 1000 Per Roll Qty, 25.4 mm
- RS Stock No.:
- 678-693
- Mfr. Part No.:
- 9203730001
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 80 units)*
€176.62
(exc. VAT)
€217.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.62 | €2.208 |
*price indicative
- RS Stock No.:
- 678-693
- Mfr. Part No.:
- 9203730001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 25.4mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Roll | ||
Label Length 25.4mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE heat-shrinkable wire marker in white is a military-grade, ladder-style sleeve featuring a recovered inner diameter of 6.35 mm [.25 in] and a length of 25.4 mm [1 in], with 2 markers per sleeve. Designed for high-performance cable identification, it ensures Durable and legible labeling in demanding aerospace, defense, and industrial environments.
3:1 shrink ratio for secure coverage over a wide range of cable sizes
1 prescore for easy separation and streamlined application
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 58 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 90 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
