TE Connectivity Green Green Print Ladder, 50.8 mm Width, 1000 Per Pack Qty, 50.8 mm
- RS Stock No.:
- 677-295
- Mfr. Part No.:
- EC1950-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 60 units)*
€183.00
(exc. VAT)
€225.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €183.00 | €3.05 |
*price indicative
- RS Stock No.:
- 677-295
- Mfr. Part No.:
- EC1950-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ladder | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Green | |
| Label Length | 50.8mm | |
| Print Colour | Green | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ladder | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Green | ||
Label Length 50.8mm | ||
Print Colour Green | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity green ladder-style marker is constructed from fluid-resistant material, designed for reliable wire and cable identification in harsh environments. It features a recovered inner diameter of 8.46 mm [.333 in], a 3:1 shrink ratio, and an expanded inside length of 25.4 mm [1 in], making it Ideal for applications requiring robust, chemical-resistant labeling with clear visibility.
1 marker per sleeve for individual labeling
50.8 mm (2 inch) length suitable for larger identification needs
Related links
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- HellermannTyton Silver 63.5 mm Width 50.8 mm
