TE Connectivity White White Print Label Printer Label, 101.6 mm Width, 2500 Per Roll Qty, 50.8 mm
- RS Stock No.:
- 680-170
- Mfr. Part No.:
- A71160-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€821.52
(exc. VAT)
€1,010.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €821.52 | €0.329 |
*price indicative
- RS Stock No.:
- 680-170
- Mfr. Part No.:
- A71160-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 101.6mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Label Length | 50.8mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 101.6mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Label Length 50.8mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The TE Connectivity Industrial Label is engineered to meet the diverse needs of industrial applications, offering reliable performance and durability. Designed with precision, this component integrates seamlessly into existing systems, ensuring high compatibility and operational efficiency. Its robust construction supports a range of environments, making it an Ideal solution for demanding conditions. This product exemplifies innovation and quality, embodying the brands commitment to delivering cutting edge technology that enhances productivity and streamlines processes. Whether for automotive, aerospace, or general manufacturing, this product stands as a testament to te connectivity's expertise in providing solutions that elevate operational potential.
Engineered for optimal compatibility in diverse industrial applications
Robust construction ensures longevity and performance under demanding conditions
Designed to integrate smoothly with existing systems for hassle free implementation
Offers high operational efficiency enhancing overall productivity
Supports a wide range of environments making it versatile for various sectors
Embodies cutting edge technology reflecting a commitment to quality and innovation
Ideal for use in automotive aerospace or general manufacturing processes
Related links
- Siemens White White Print Label 1000 Per Roll Qty, 50.8 mm
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
