TE Connectivity White Label Printer Roll, 101.6 mm Width, 2500 Per Roll Qty, 50.8 mm

Subtotal (1 reel of 2500 units)*

€745.69

(exc. VAT)

€917.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€745.69€0.298

*price indicative

RS Stock No.:
678-294
Mfr. Part No.:
F78410-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

101.6mm

Label Quantity

2500Per Roll

Label Length

50.8mm

Background Colour

White

Material

Polyester

Standards/Approvals

UL

COO (Country of Origin):
DE
The TE Connectivity White industrial label is precision die-cut for clean application and professional presentation in rugged environments. With a width of 101.6 mm [4 in], it offers ample space for clear identification or branding. Featuring a high tack permanent acrylic adhesive, it ensures strong, long-lasting adhesion to a variety of surfaces, making it Ideal for demanding industrial, manufacturing, or asset tracking applications.

Measures 50.8 mm or 2 inches in height

Made from polyester material

Includes HW specification

Uses standard labels for identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy