Brady White White Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-255
- Mfr. Part No.:
- M7-225-595-WT
- Manufacturer:
- Brady
Subtotal (1 reel of 250 units)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €53.83 | €0.215 |
*price indicative
- RS Stock No.:
- 792-255
- Mfr. Part No.:
- M7-225-595-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Vinyl | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BBP 31 Sign and Label Printer | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Material Vinyl | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BBP 31 Sign and Label Printer | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable pressure sensitive adhesive product designed for both indoor and outdoor applications, ensuring long-lasting visibility and performance.
Permanent acrylic adhesive allows for application in cold temperatures
Vinyl film substrate ensures flexibility and durability
Standard colours available in a wide range for versatile use
Excellent abrasion resistance, enduring up to 250 cycles
Resists various chemicals including mild acids and solvents
Related links
- Brady White White Print Label 250 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
- Brady White Purple Print Label 1 Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Grey Print Label 750 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
