Brady White Brown Print Label, 33.32 mm Width, 250 Per Roll Qty

Image representative of range

Subtotal (1 reel of 250 units)*

€56.52

(exc. VAT)

€69.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€56.52€0.226

*price indicative

RS Stock No.:
792-273
Mfr. Part No.:
M7-225-595-BR
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

33.32mm

Label Quantity

250Per Roll

Background Colour

White

Print Colour

Brown

Material

PVC

Standards/Approvals

RoHS Compliant

Compatible Printers

BBP 31 Sign and Label Printer

COO (Country of Origin):
BE
The Brady Marking film is a high gloss, Durable solution designed for a variety of indoor and outdoor applications, featuring flexible, pressure-sensitive adhesive properties suited for diverse environmental conditions.

Permanent acrylic adhesive allows application at cold temperatures

Vinyl film substrate ensures flexibility and durability

Standard colours available include white, red, yellow, and blue

Excellent adhesion on various surfaces like steel and glass

Resistant to chemicals such as mineral spirits and kerosene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy