Brady White Green Print Label, 33.32 mm Width, 250 Per Roll Qty
- RS Stock No.:
- 792-252
- Mfr. Part No.:
- M7-225-595-GN
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 reel of 250 units)*
€56.52
(exc. VAT)
€69.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €56.52 | €0.226 |
*price indicative
- RS Stock No.:
- 792-252
- Mfr. Part No.:
- M7-225-595-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 33.32mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | White | |
| Print Colour | Green | |
| Material | PVC | |
| Compatible Printers | BBP 31 Sign and Label Printer | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 33.32mm | ||
Label Quantity 250Per Roll | ||
Background Colour White | ||
Print Colour Green | ||
Material PVC | ||
Compatible Printers BBP 31 Sign and Label Printer | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Marking film is a high gloss, Durable product designed for indoor and outdoor applications, providing effective signage and labelling solutions.
Permanent acrylic adhesive can withstand cold temperatures
Available in various vibrant colours including green, red, and yellow
Offers excellent adhesion to multiple substrates including steel and glass
Resistant to certain chemicals and Durable against harsh weather conditions
Related links
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Green Print Label 250 Per Roll Qty
- Brady White Purple Print Label 1 Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Brown Print Label 250 Per Roll Qty
- Brady White Grey Print Label 750 Per Roll Qty
- Brady White Orange Print Label 250 Per Roll Qty
