Brady White Tag, 2 in Width, 75 Per Roll Qty, 3.5 in
- RS Stock No.:
- 792-269
- Mfr. Part No.:
- M7-215-851-WT
- Manufacturer:
- Brady
Subtotal (1 box of 75 units)*
€101.89
(exc. VAT)
€125.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €101.89 | €1.359 |
*price indicative
- RS Stock No.:
- 792-269
- Mfr. Part No.:
- M7-215-851-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Tag | |
| Label Width | 2in | |
| Label Quantity | 75Per Roll | |
| Label Length | 3.5in | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | BMP71 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Tag | ||
Label Width 2in | ||
Label Quantity 75Per Roll | ||
Label Length 3.5in | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers BMP71 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Brady Polyester Tag is designed for on-the-spot marking to warn of dangerous conditions, ensuring safety compliance. It features a Durable construction with optional grommets for enhanced functionality.
Heavy-duty polyester substrate ensures resilience in various environments
Available in multiple standard material colours for visibility and safety
Conforms to OSHA specifications for accident prevention tag requirements
Withstands extreme service temperatures from -40°F to 212°F
Related links
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 55 Per Roll Qty, 78 mm
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label Roll 1 Per Roll Qty, 50 ft
