Dymo White Label Printer Roll, 54 mm Width, 320 Per Roll Qty, 70 mm
- RS Stock No.:
- 830-934
- Mfr. Part No.:
- 2234185
- Manufacturer:
- Dymo
Subtotal (1 box of 1 unit)*
€356.99
(exc. VAT)
€439.10
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €356.99 |
*price indicative
- RS Stock No.:
- 830-934
- Mfr. Part No.:
- 2234185
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Roll | |
| Label Width | 54mm | |
| Label Quantity | 320Per Roll | |
| Background Colour | White | |
| Label Length | 70mm | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | FSC | |
| Compatible Printers | Thermal transfer | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Roll | ||
Label Width 54mm | ||
Label Quantity 320Per Roll | ||
Background Colour White | ||
Label Length 70mm | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals FSC | ||
Compatible Printers Thermal transfer | ||
- COO (Country of Origin):
- BE
The Dymo Multi purpose label is designed for versatile labelling tasks, providing an efficient solution for both professional and personal applications. With a robust adhesive, it adheres securely to a variety of surfaces.
Made from permanent paper for lasting durability
Labels measure 54 x 70 mm, perfect for various applications
Removable adhesive option allows for repositioning without residue
Related links
- Dymo White Label Printer Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 220 Per Roll Qty, 101 mm
- Seiko Instruments White Label Roll 320 Per Pack Qty, 70 mm
- Dymo White Label Roll 160 Per Roll Qty, 54 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 54 mm
- Dymo White Black Print Label Roll 320 Per Roll Qty, 70 mm
- Dymo White Label Printer Roll 500 Per Roll Qty, 51 mm
- Dymo White Label Printer Roll 300 Per Roll Qty, 89 mm
