HellermannTyton Blue Label Printer Roll, 27 mm Width, 1000 Per Roll Qty, 8 mm

Subtotal (1 bag of 1000 units)*

€362.85

(exc. VAT)

€446.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€362.85€0.363

*price indicative

RS Stock No.:
860-864
Mfr. Part No.:
596-00610
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Printer Roll

Label Width

27mm

Label Quantity

1000Per Roll

Label Length

8mm

Background Colour

Blue

Material

Polyester

Standards/Approvals

RoHS

Compatible Printers

HellermannTyton thermal transfer printers

COO (Country of Origin):
DK
The HellermannTyton label is a high-performance thermal transfer product is designed for Durable identification. Ideal for use in industrial settings, it offers excellent resistance to various environmental factors.

Crafted from Durable polyester material for long-lasting performance

Resistant to ageing, weathering, and UV radiation

Offers strong adhesive strength on multiple surfaces including stainless steel

Capable of withstanding extreme temperatures ranging from -40 °C to +90 °C

Designed for efficient thermal transfer printing with recommended ribbon types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy