HellermannTyton White, Transparent White Print Cable Labels, 19.05 mm Width, 2500 Per Pack Qty, 19.05 mm
- RS Stock No.:
- 124-9442
- Mfr. Part No.:
- 594-51104 TAG133LA4-1104-WHCL-1104-CL/WH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2500 units)*
€587.63
(exc. VAT)
€722.78
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €587.63 | €0.235 | - |
| 15 - 49 | €558.25 | €0.223 | 4% |
| 50 + | €487.73 | €0.195 | 17% |
*price indicative
- RS Stock No.:
- 124-9442
- Mfr. Part No.:
- 594-51104 TAG133LA4-1104-WHCL-1104-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 19.05mm | |
| Label Quantity | 2500Per Pack | |
| Background Colour | White, Transparent | |
| Label Length | 19.05mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | RoHS, UL, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 19.05mm | ||
Label Quantity 2500Per Pack | ||
Background Colour White, Transparent | ||
Label Length 19.05mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals RoHS, UL, ELV | ||
- COO (Country of Origin):
- DE
Helatag Self-Laminating Labels for Laser Printers
High quality labels that are especially suitable for self-laminating marking or wires and cables. A simple and efficient cable marking solution.
Features and benefits
• Self-laminating label suitable for use with office laser printers
• High quality polyester material
• Transparent with white write on area
• Rounded edge design gives additional bonding strength
• Laminating function offers protection against humidity and mechanical abrasion
• Excellent chemical resistance
Related links
- HellermannTyton White Adhesive Label Sheet, Pack of 1000 Per Pack
- HellermannTyton White, Transparent Adhesive Label Sheet
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
- HellermannTyton White Pack of 1000 Per Pack
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White Pack of 2500 Per Pack
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 44.5 mm
