HellermannTyton White Adhesive Label Sheet, Pack of 1000 Per Pack
- RS Stock No.:
- 706-6993
- Distrelec Article No.:
- 304-22-801
- Mfr. Part No.:
- 594-61104 TAG134LA4-1104-WHCL-1104-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€226.62
(exc. VAT)
€278.74
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €226.62 | €0.227 |
*price indicative
- RS Stock No.:
- 706-6993
- Distrelec Article No.:
- 304-22-801
- Mfr. Part No.:
- 594-61104 TAG134LA4-1104-WHCL-1104-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Sheet | |
| Fixing Type | Adhesive | |
| Printer Type | Laser | |
| Colour | White | |
| Quantity Per Package | 1000Per Pack | |
| Length | 44.5mm | |
| Width | 25.4mm | |
| Labels per Sheet | 42 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Sheet | ||
Fixing Type Adhesive | ||
Printer Type Laser | ||
Colour White | ||
Quantity Per Package 1000Per Pack | ||
Length 44.5mm | ||
Width 25.4mm | ||
Labels per Sheet 42 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton Label Sheet, 1000 Pack Quantity, Adhesive Fixing Type - 594-61104
This label sheet is designed for efficient labelling solutions across various industries. As an adhesive product, it adheres securely to surfaces, providing a reliable solution for all your labelling needs. Suitable for laser printers, this white label sheet comes in a bulk pack of 1000, offering the convenience and capacity needed for extensive labelling projects.
Features & Benefits
• Customisable labels allow for flexibility in design
• High-quality label stock ensures durability and longevity
• Compatible with laser printers for seamless printing
• Bulk label sheets provide excellent value for large tasks
• Clean white finish enhances visibility and professionalism
Applications
• Used with various labelling tasks in automation and electronics
• Suitable for marking equipment and components in electrical
• Ideal for organising parts and tools in mechanical workshops
• Perfect for creating signage and instructions in industrial settings
What type of printer works best with these label sheets?
The label sheets are specifically designed for use with laser printers, ensuring optimal printing quality and adhesion when applied.
How can these labels enhance organisation in a workspace?
These self-adhesive labels can be tailored to various sizes and information, making it easier to categorise and identify tools, parts, and equipment in a busy environment.
Are these label sheets resistant to wear and tear?
Yes, the high-quality label stock is engineered to withstand typical wear and tear, making them suitable for both indoor and outdoor applications.
Related links
- HellermannTyton White 19.05 mm Width 19.05 mm
- HellermannTyton White Pack of 2500 Per Pack
- HellermannTyton White Pack of 450 Per Pack
- HellermannTyton White, Transparent Adhesive Label Sheet
- HellermannTyton Transparent, White Adhesive Self-Laminating Label Sheet
- HellermannTyton White, Transparent Adhesive Self-Laminating Label Sheet
- HellermannTyton White Pack of 1000 Per Pack
- HellermannTyton White, Transparent Stick Self-Laminating Label Sheet
