HellermannTyton White, Transparent Cable Labels, 25.4 mm Width, 2500 Per Pack Qty, 25.4 mm
- RS Stock No.:
- 124-9452
- Mfr. Part No.:
- 596-51209 TAG25TD3-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 2500 units)*
€664.39
(exc. VAT)
€817.20
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €664.39 | €0.266 |
*price indicative
- RS Stock No.:
- 124-9452
- Mfr. Part No.:
- 596-51209 TAG25TD3-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 2500Per Pack | |
| Label Length | 25.4mm | |
| Background Colour | White, Transparent | |
| Laminated | Yes | |
| Material | Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | TT430, TT4000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 2500Per Pack | ||
Label Length 25.4mm | ||
Background Colour White, Transparent | ||
Laminated Yes | ||
Material Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers TT430, TT4000+ | ||
- COO (Country of Origin):
- DE
Helatag Self-Laminating Labels for Thermal Transfer Printers
White/transparent self-laminating labels that give the highest quality print clarity when printed on thermal transfer printers.
Features and benefits
• Used for identification of cables, wires and flat cables
• Easy-to-print labels with thermal transfer printers
• Soft, smooth material
• Protective laminate protects labelling against moisture, dirt and wear
• Good resistance to water, alcohol, oils, lubricants, fuels and salts
• Adhesive (acrylic)
Related links
- HellermannTyton White 25.4 mm Width 19.5 mm
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton White 25.4 mm Width 36.5 mm
- HellermannTyton Transparent 12.7 mm Width 36.5 mm
- HellermannTyton Transparent 19.05 mm Width 44.5 mm
- HellermannTyton Transparent 12.7 mm Width 23.8 mm
- HellermannTyton Transparent 48.2 mm Width 19.5 mm
- HellermannTyton Helatag 1209 White Cable Labels 57.1mm Height, 1000 Qty
