HellermannTyton Transparent, White Cable Labels, 25.4 mm Width, 1000 Per Pack Qty, 187.2 mm

Subtotal (1 unit)*

€429.30

(exc. VAT)

€528.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€429.30

*price indicative

RS Stock No.:
216-0334
Mfr. Part No.:
596-12098 TAG38TD3-1209-WHCL-1209-CL/WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

25.4mm

Label Quantity

1000Per Pack

Label Length

187.2mm

Background Colour

Transparent, White

Material

Vinyl

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
DE
The HellermannTyton self-laminating label are ideal identifying cable and wire. It consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these label are also suitable for flat ribbon cable.

High-quality self-laminating label

Suitable for marking of wires and cables

Laminating function gives excellent protection against humidity and mechanical abrasion

Rounded edge design gives additional bonding strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy