HellermannTyton White, Transparent Cable Labels, 25.4 mm Width, 5000 Per Pack Qty, 19.5 mm
- RS Stock No.:
- 216-0341
- Mfr. Part No.:
- 596-12091 TAG51TD3-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€475.38
(exc. VAT)
€584.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.38 |
*price indicative
- RS Stock No.:
- 216-0341
- Mfr. Part No.:
- 596-12091 TAG51TD3-1209-WHCL-1209-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 5000Per Pack | |
| Label Length | 19.5mm | |
| Background Colour | White, Transparent | |
| Material | Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 5000Per Pack | ||
Label Length 19.5mm | ||
Background Colour White, Transparent | ||
Material Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label are ideal identifying cable and wire. It consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these label are also suitable for flat ribbon cable.
High-quality self-laminating label
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Related links
- HellermannTyton Transparent 48.2 mm Width 19.5 mm
- HellermannTyton White 25.4 mm Width 25.4 mm
- HellermannTyton White Cable Labels 5000 Per Pack Qty, 19.5 mm
- HellermannTyton Transparent 25.4 mm Width 187.2 mm
- HellermannTyton Transparent 12.7 mm Width 36.5 mm
- HellermannTyton Transparent 19.05 mm Width 44.5 mm
- HellermannTyton Transparent 12.7 mm Width 23.8 mm
- HellermannTyton Helatag 1209 White Cable Labels 57.1mm Height, 1000 Qty
