HellermannTyton Blue Blue Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm
- RS Stock No.:
- 124-9456
- Mfr. Part No.:
- 556-20066 TIPTAG11X65BU-PO-BU
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 190 units)*
€139.28
(exc. VAT)
€171.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €139.28 | €0.733 | - |
| 15 - 49 | €132.32 | €0.696 | 4% |
| 50 + | €118.25 | €0.622 | 15% |
*price indicative
- RS Stock No.:
- 124-9456
- Mfr. Part No.:
- 556-20066 TIPTAG11X65BU-PO-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 65mm | |
| Label Quantity | 190Per Pack | |
| Label Length | 65mm | |
| Background Colour | Blue | |
| Print Colour | Blue | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS, CSA | |
| Compatible Printers | TT430, TT4000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 65mm | ||
Label Quantity 190Per Pack | ||
Label Length 65mm | ||
Background Colour Blue | ||
Print Colour Blue | ||
Material Polyolefin | ||
Standards/Approvals RoHS, CSA | ||
Compatible Printers TT430, TT4000+ | ||
- COO (Country of Origin):
- DE
TIPTAG Tags for TT4000 - Halogen Free
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).
Features and Benefits
Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Approvals
Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).
Standards
BS, EN, Underground.
Related links
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Green Green Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue White Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
