HellermannTyton White White Print Cable Labels, 65 mm Width, 190 Per Pack Qty, 65 mm
- RS Stock No.:
- 692-6664
- Mfr. Part No.:
- 556-20069 TIPTAG11X65WH-PO-WH
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 190 units)*
€149.68
(exc. VAT)
€184.11
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 15 December 2026
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €149.68 | €0.788 |
| 15 - 49 | €142.19 | €0.748 |
| 50 + | €134.71 | €0.709 |
*price indicative
- RS Stock No.:
- 692-6664
- Mfr. Part No.:
- 556-20069 TIPTAG11X65WH-PO-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 65mm | |
| Label Quantity | 190Per Pack | |
| Label Length | 65mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS, CSA | |
| Compatible Printers | TT4000+, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 65mm | ||
Label Quantity 190Per Pack | ||
Label Length 65mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyolefin | ||
Standards/Approvals RoHS, CSA | ||
Compatible Printers TT4000+, TT430 | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Labels, 11mm Label Height, 65mm Label Width - 556-20069 TIPTAG11X65WH-PO-WH
This GSM & GPRS antenna is a versatile internal adhesive antenna designed for cellular applications. With an omnidirectional radiation pattern, it operates across an antenna frequency The antenna features a convenient adhesive mounting style, which facilitates easy installation in various devices.
Features & Benefits
• Compact design with a cable length of 100.00mm for flexible installation
• 1.76 dBi gain antenna for enhanced signal strength
• Omnidirectional antenna allows for reliable connectivity from all directions
• Low profile at 0.10mm thickness to suit space-constrained applications
• Achieves over 50% efficiency at 1710 MHz for optimal performance
• Compatible with U.FL / I-PEX MHF connectors for easy integration
Applications
• Ideal for integration in smart home devices
• Suitable for use in IoT incorporating cellular networks
• Utilised in remote monitoring systems for reliable communication
• Designed for automotive requiring GSM connectivity
• Incorporates into portable communication devices for seamless signal reception
How does the adhesive mounting style benefit installation?
The adhesive mounting style provides a straightforward installation process, allowing for attachment to various surfaces without the need for additional tools or hardware. This facilitates quick and efficient setups in multiple applications.
What performance metrics should I consider for optimal connectivity?
The antenna delivers a peak gain of 1.76 dBi at 1710 MHz, which significantly boosts signal strength. Ensuring the unit is installed in an unobstructed area will further enhance performance, as its omnidirectional design supports connectivity from all angles.
Is this antenna suitable for use in compact devices?
Yes, with its low profile of 0.10mm and adhesive mount, it fits seamlessly into space-constrained environments, making it suitable for devices where space is limited yet reliable cellular communication is necessary.
Related links
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Blue Blue Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton Red Red Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White Cable Labels 120 Per Pack Qty, 100 mm
