Brady Clear Clear Print Label Roll, 101.6 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9075
- Mfr. Part No.:
- B30C-4000-595-CL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€419.38
(exc. VAT)
€515.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.38 |
*price indicative
- RS Stock No.:
- 177-9075
- Mfr. Part No.:
- B30C-4000-595-CL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 1Roll | |
| Background Colour | Clear | |
| Label Length | 30.5m | |
| Print Colour | Clear | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | UL (UL969), ISO 9001:2015, REACH, RoHS, CSA Accepted | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 1Roll | ||
Background Colour Clear | ||
Label Length 30.5m | ||
Print Colour Clear | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals UL (UL969), ISO 9001:2015, REACH, RoHS, CSA Accepted | ||
- COO (Country of Origin):
- MX
Brady Industrial Vinyl Tape
The Brady clear industrial vinyl tape is made of low-shrink vinyl with an ultra-aggressive permanent acrylic adhesive. The tape has dimensions of 4inx100ft. The label tape conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper-jacketed pipes and powder-coated surfaces). It adheres to difficult low-surface energy items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics, etc.). The labels allow the printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printer models.
Features and Benefits
• Offers resistance to chemicals, greases, oils, salt sprays, cleaners, detergents and general industrial grimes
• Durable due to low-shrink vinyl
• Glossy finish
• Used for rough, highly textured, dirty and harsh environment surfaces, including outdoors
• Durable enough to be used outdoors for 8 to 10 years
• Service temperature range between -40°F and 180°F
Applications
• Arc flash labels and pipe and valve marking
• Safety and compliance identification
• Printing and labelling in utility and food storage
• Indoor applications to label important files in documents
Related links
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Orange Orange Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady Yellow Label Roll 1 Roll Qty
