Brady Yellow Yellow Print Label Roll, 75 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9091
- Mfr. Part No.:
- B30C-3000-7569-YL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€223.66
(exc. VAT)
€275.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.66 |
*price indicative
- RS Stock No.:
- 177-9091
- Mfr. Part No.:
- B30C-3000-7569-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 75mm | |
| Label Quantity | 1Roll | |
| Label Length | 30.5m | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | ISO 9001:2015, CSA, RoHS, UL Recognised (UL969), REACH, Halogen Free | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 75mm | ||
Label Quantity 1Roll | ||
Label Length 30.5m | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals ISO 9001:2015, CSA, RoHS, UL Recognised (UL969), REACH, Halogen Free | ||
- COO (Country of Origin):
- MX
Brady Yellow Thermal Transfer Printer Label Tape
The Brady yellow thermal transfer printer (B-569) label roll is compatible with BBP31 and BBP33 printers. The tape is ideal for indoor and outdoor applications. It is made of durable low-shrink vinyl with ultra-aggressive adhesive.
Features and Benefits
• Durable, ultra-smooth polyester labels with permanent pressure sensitive acrylic adhesive
• Resistant to mild chemicals, oil and water
• Abrasion resistant
• Service temperature range between -40°C and 82°C
• Applied in temperatures as low as -28°C
Applications
• Marking stainless steel pipes in harsh environments
• Smooth surfaces
• 5S labels
• Safety labels
• Warning labels
• Pipe markers
• Equipment labels and visual workplace labels
Related links
- Brady Orange Orange Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady Black Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
