Brady White Label Roll, 57.15 mm Width, 8820 Per Roll Qty, 50.8 mm
- RS Stock No.:
- 179-7676
- Mfr. Part No.:
- BPT-222-205
- Manufacturer:
- Brady
Subtotal (8820 units, in boxes of 8820)*
€240.94
(exc. VAT)
€296.36
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €240.94 | €0.027 |
*price indicative
- RS Stock No.:
- 179-7676
- Mfr. Part No.:
- BPT-222-205
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 57.15mm | |
| Label Quantity | 8820Per Roll | |
| Label Length | 50.8mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | BBP11, BBP12, THT 76 mm Core Printers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 57.15mm | ||
Label Quantity 8820Per Roll | ||
Label Length 50.8mm | ||
Background Colour White | ||
Laminated No | ||
Material Paper | ||
Compatible Printers BBP11, BBP12, THT 76 mm Core Printers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Printable, paper labels for thermal transfer printers
Related links
- Brady White Label Roll 21360 Per Roll Qty, 19.05 mm
- Brady White White Print Label 100 Per Roll Qty, 57.15 mm
- Brady White Label Roll 1000 Per Roll Qty, 25.4 mm
- Brady White Label Roll 500 Per Roll Qty, 50.8 mm
- Brady White Label Roll 70 Per Pack Qty, 8.51 mm
- Brady White Label 1000 Per Pack Qty, 50.8 mm
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White Label Roll 1000 Per Roll Qty, 31.75 mm
