Brady White White Print Label, 50.8 mm Width, 100 Per Roll Qty, 57.15 mm
- RS Stock No.:
- 792-212
- Mfr. Part No.:
- M6-235-427
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€62.15
(exc. VAT)
€76.44
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.15 | €0.622 |
*price indicative
- RS Stock No.:
- 792-212
- Mfr. Part No.:
- M6-235-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 100Per Roll | |
| Background Colour | White | |
| Label Length | 57.15mm | |
| Print Colour | White | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | M610 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 100Per Roll | ||
Background Colour White | ||
Label Length 57.15mm | ||
Print Colour White | ||
Material Self Laminating Vinyl | ||
Compatible Printers M610 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer printable translucent vinyl tape is designed for effective wire and cable identification, boasting excellent clarity and conformability. This self-laminated tape ensures reliable marking in a variety of applications.
Print technology utilises thermal transfer for high-quality results
Self-laminated format offers a white printable zone and translucent overlaminating area
Permanent acrylic adhesive ensures durability and adhesion
Outstanding resistance to water, oil, and various chemicals
Meets UL979A for labelling and marking when printed with specific ribbons
Related links
- Brady White Label Roll 8820 Per Roll Qty, 50.8 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- HellermannTyton White White Print Label 2000 Per Pack Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
