HellermannTyton Helatag 1221 Silver Label Roll, 100mm Width, 30mm Height, 250 Qty
- RS Stock No.:
- 215-8469
- Mfr. Part No.:
- 596-00585 TAG100-30TDK1-1221-SR
- Manufacturer:
- HellermannTyton
Discontinued
- RS Stock No.:
- 215-8469
- Mfr. Part No.:
- 596-00585 TAG100-30TDK1-1221-SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Label Height | 30mm | |
| Label Width | 100mm | |
| Label Quantity | 250 | |
| Background Colour | Silver | |
| Series | Helatag 1221 | |
| Works With Printer Models | TT430, TT4030 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Label Height 30mm | ||
Label Width 100mm | ||
Label Quantity 250 | ||
Background Colour Silver | ||
Series Helatag 1221 | ||
Works With Printer Models TT430, TT4030 | ||
- COO (Country of Origin):
- DK
The HellermannTyton Panel labels are durable adhesive labels especially made from a thick material that is designed to replace traditional engraved plastic plates. The silver colour is suited to industrial control panels, switchgear, data racks and general equipment labelling. Create crisp and clear professional looking labels by printing with HellermannTyton thermal transfer printers and ribbons. Simple label design creation is easily achieved using TagPrint Pro.
Cost-effective replacement for engraved plastic plates, no need for additional label holder
High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required
Rounded corners ensure better long term durability of adhesion
Print high contrast text and barcodes
Special sizes and colours are possible on request
For outstanding chemical resistance use TT122OUT
High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required
Rounded corners ensure better long term durability of adhesion
Print high contrast text and barcodes
Special sizes and colours are possible on request
For outstanding chemical resistance use TT122OUT
Related links
- HellermannTyton Silver Label Roll 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 250 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty, 30 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 27 mm
